+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: BOURNS
Manufacturer | BOURNS | |
Type of inductor | wire | |
Mounting | SMD | |
Tolerance | ±20% | |
Body dimensions | 11.5x9x5.72mm | |
Number of windings | 2 | |
Serial inductance | 272µH | |
Parallel inductance | 68µH | |
Operating temperature | -55...125°C |