+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM3604-150-RC

Inductor: wire; SMD; ±20%; 14x11.5x6.73mm; No.of wind: 2; -55÷125°C

Manufacturer: BOURNS

Manufacturer part number:
PM3604-150-RC
TME Symbol:
PM3604-150-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Tolerance
±20%
Body dimensions
14x11.5x6.73mm
Number of windings
2
Serial inductance
600µH
Parallel inductance
150µH
Operating temperature
-55...125°C
Gross weight2.167 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3604-150-RC
0 in TME stock
Net price for quantities from 1 pcs - 1.67 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 400 pcs - 1.02 USDGross price for quantities from 400 pcs - 1.02 USD
Net price for quantities from 800 pcs - 0.99 USDGross price for quantities from 800 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)