+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM3604-5-RC

Inductor: wire; SMD; ±20%; 14x11.5x6.73mm; No.of wind: 2; -55÷125°C

Manufacturer: BOURNS

Manufacturer part number:
PM3604-5-RC
TME Symbol:
PM3604-5-RC

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Tolerance
±20%
Body dimensions
14x11.5x6.73mm
Number of windings
2
Serial inductance
20µH
Parallel inductance
5µH
Operating temperature
-55...125°C
Gross weight2.08 g
Certificates
See other products in this category: Inductors BOURNS,
*
PM3604-5-RC
0 in TME stock
Net price for quantities from 400 pcs - 0.99 USDGross price for quantities from 400 pcs - 0.99 USD
Net price for quantities from 800 pcs - 0.93 USDGross price for quantities from 800 pcs - 0.93 USD
Net price for quantities from 1200 pcs - 0.91 USDGross price for quantities from 1200 pcs - 0.91 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
Net price for quantities from 2800 pcs - 0.86 USDGross price for quantities from 2800 pcs - 0.86 USD
Net price for quantities from 4000 pcs - 0.84 USDGross price for quantities from 4000 pcs - 0.84 USD
Net price for quantities from 6000 pcs - 0.83 USDGross price for quantities from 6000 pcs - 0.83 USD
Net price for quantities from 8000 pcs - 0.80 USDGross price for quantities from 8000 pcs - 0.80 USD
No. of pieces (Multiplicity: 400)