+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Lamp colour | blue | |
Operating voltage | 24V DC | |
Manufacturer series | PM3/PM5 | |
Leads | cables | |
Lead length | 609mm | |
Body material | plastic | |
LED diameter | 3mm | |
Luminosity | 20mcd |