+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM4-D2031-10.00

Fiber for LED; Ø4.2mm; L: 254mm; round; Front: convex; flexible


Manufacturer: BIVAR

Manufacturer part number:
PM4-D2031-10.00
TME Symbol:
PM4-D2031-10.00

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø4.2mm
Length
254mm
Shape
round
Front
convex
Colour
black
Version
flexible
Gross weight2.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PM4-D2031-10.00
0 in TME stock
Net price for quantities from 100 pcs - 6.05 USDGross price for quantities from 100 pcs - 6.05 USD
Net price for quantities from 500 pcs - 5.44 USDGross price for quantities from 500 pcs - 5.44 USD
Net price for quantities from 1000 pcs - 4.85 USDGross price for quantities from 1000 pcs - 4.85 USD
Net price for quantities from 10000 pcs - 4.24 USDGross price for quantities from 10000 pcs - 4.24 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.