+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM5-C2031-10.00

Fiber for LED; Ø5.1mm; L: 254mm; round; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
PM5-C2031-10.00
TME Symbol:
PM5-C2031-10.00

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
Ø5.1mm
Length
254mm
Shape
round
Front
flat
Colour
black
Version
flexible
Gross weight5.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
PM5-C2031-10.00
0 in TME stock
Net price for quantities from 100 pcs - 5.94 USDGross price for quantities from 100 pcs - 5.94 USD
Net price for quantities from 500 pcs - 5.35 USDGross price for quantities from 500 pcs - 5.35 USD
Net price for quantities from 1000 pcs - 4.75 USDGross price for quantities from 1000 pcs - 4.75 USD
Net price for quantities from 10000 pcs - 4.17 USDGross price for quantities from 10000 pcs - 4.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.