+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM53-YGW12.0

Indicator: LED; yellow/green; 2VDC,2.1VDC; PM53; cables; 300mm

Manufacturer: BIVAR

Manufacturer part number:
PM53-YGW12.0
TME Symbol:
PM53-YGW12.0

Specification

Manufacturer
BIVAR
Type of light indictaor
LED
Lamp colour
yellow/green
Operating voltage
2V DC, 2.1V DC
Manufacturer series
PM53
Leads
cables
Lead length
0.3m
Body material
plastic
LED diameter
5mm
Luminosity
30mcd, 35mcd
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BIVAR,
See other products from this series.:
*
PM53-YGW12.0
0 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.44 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)