+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: BEHA-AMPROBE
Manufacturer | BEHA-AMPROBE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | (6000) | |
Sampling | 5x/s | |
DC voltage measuring range | 1mV...6V/60V/600V | |
DC voltage measuring accuracy | ±(0.5% + 3 digit) | |
AC voltage measuring range | 1mV...6V/60V/600V | |
AC voltage measuring accuracy | ±(1.5% + 5 digit) | |
DC current measuring range | 0.1...400µA/2mA | |
DC current measuring accuracy | ±(1.2% + 3 digit) | |
AC current measuring range | 0.1...400µA/2mA | |
AC current measuring accuracy | ±(1.2% + 3 digit) | |
Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ | |
Capacitance measuring range | 0.1...100nF/10µF/100µF/1mF | |
Capacitance measuring accuracy | ±(3.5%+ 6 digit) | |
Frequency measuring range | 10...30kHz | |
Frequency measuring accuracy | ±(0.5%+4 digit) | |
Resistance measuring accuracy | ±(1.2%+6 digit) | |
Diode test | 0.48mA @1.6V | |
Continuity test | acoustic indication, <175Ω | |
Weight with battery | 78g | |
Conform to the norm | CAT II 600V CAT III 300V EN 61010 | |
Dimensions (W x H x D) | 53x113x10mm |