+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of light indictaor | LED | |
Lamp colour | yellow/green | |
Operating voltage | 2V DC, 2.1V DC | |
Manufacturer series | PM5 | |
Body material | plastic | |
LED diameter | 5mm | |
Luminosity | 30mcd, 35mcd |