+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 6.3x32mm | |
Maximum current | 20A | |
Rated voltage | 250V AC | |
Mounting | on panel | |
Flammability rating | UL94V-2 | |
Body material | polyamide | |
Leads | for soldering | |
Mounting hole dimensions | Ø16mm | |
Cap type | screw in | |
Panel thickness | 0.5...7mm | |
Contact material | brass | |
Contact plating | nickel plated | |
Body dimensions | Ø19.8x45.7mm |