+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMB-1

Mounting coupler; polyamide; natural; UL94V-2; -40÷85°C


Manufacturer: FIX&FASTEN

Manufacturer part number:
PMB-1
TME Symbol:
PMB-1

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
mounting coupler
Material
polyamide
Colour
natural
Flammability rating
UL94V-2
Mounting
mounting hole without thread
Operating temperature
-40...85°C
Application
for fastening PCBs at right angle
Dimensions
Possible applications
Gross weight1.03 g
Certificates
See other products in this category: PCB Brackets and Guides FIX&FASTEN,
*
PMB-1
39060 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcs