+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMC-DS-04-SOS

Fuse holder; 5x20mm; 6.3A; 250VAC; on panel; UL94V-2; polyamide


Manufacturer: OPTIFUSE

Manufacturer part number:
PMC-DS-04-SOS
TME Symbol:
PMC-DS-04-SOS

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
6.3A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-2
Body material
polyamide
Leads
for soldering
Mounting hole dimensions
Ø12.7mm
Cap type
screw in
Panel thickness
0.7...3.5mm
Contact material
brass
Contact plating
nickel plated
Body dimensions
Ø16x32mm
Gross weight3.822 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMC-DS-04-SOS
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
Net price for quantities from 100 pcs - 4.62 USDGross price for quantities from 100 pcs - 4.62 USD
Net price for quantities from 200 pcs - 4.19 USDGross price for quantities from 200 pcs - 4.19 USD