+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMC-DS-05-SOR

Fuse holder; 5x20mm; 10A; 250VAC; on panel; UL94V-2; phenolic


Manufacturer: OPTIFUSE

Manufacturer part number:
PMC-DS-05-SOR
TME Symbol:
PMC-DS-05-SOR

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Maximum current
10A
Rated voltage
250V AC
Mounting
on panel
Flammability rating
UL94V-2
Body material
phenolic
Leads
for soldering
Mounting hole dimensions
Ø13.2mm
Cap type
screw in
Panel thickness
max. 4.5mm
Contact material
brass
Contact plating
tinned
Body dimensions
Ø15x34.4mm
Gross weight7.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Fuseholders OPTIFUSE,
*
PMC-DS-05-SOR
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 20 pcs - 5.25 USDGross price for quantities from 20 pcs - 5.25 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
Net price for quantities from 200 pcs - 4.51 USDGross price for quantities from 200 pcs - 4.51 USD
Packaging method by the manufacturer:
Bag = 10 pcs