+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPHA WIRE
Manufacturer | ALPHA WIRE | |
Type of cable accessories | cable gland | |
Gland thread | M12 | |
Thread pitch | 1.5 | |
IP rating | IP66, IP68 | |
Body material | polyamide | |
Body colour | dark grey | |
Cable external diameter | 3...6.5mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 15mm | |
Quantity in set/package | 10pcs. | |
Operating temperature | -20...100°C |