+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SUNON | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 6...13.8V DC | |
Fan dimensions | 92x92x38mm | |
Power consumption | 12.5W | |
Current rating | 1A | |
Fan efficiency | 204.21m3/h | |
Noise level | 57.6dBA | |
Kind of Bearing | ball | |
Signal output | F type | |
Rotational rate/speed | 4900 (±10%)rpm | |
Current and power consumption tolerance | ±15% | |
Min. insulation resistance | 10MΩ | |
Impeller material | thermoplastic | |
Enclosure material | thermoplastic | |
Insulation class | A | |
Leads | leads x3 | |
Lead length | 0.3m | |
Operating temperature | -10...70°C | |
Flammability rating | UL94V-0 | |
Additional functions | autorestart | |
Fan motor | brushless DC | |
Static pressure | 18.02mm H2O | |
Wire size | 24AWG |