+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMD2412PTB1AF

Fan: DC; axial; 24VDC; 120x120x25mm; 254.84m3/h; 54dBA; ball; 24AWG

Manufacturer: SUNON

Manufacturer part number:
PMD2412PTB1AF
TME Symbol:
PMD2412PTB1AF

Specification

Manufacturer
SUNON
Type of fan
DC
Kind of fan
axial
Operating voltage
10...27.6V DC
Fan dimensions
120x120x25mm
Power consumption
11.8W
Current rating
0.49A
Fan efficiency
254.84m3/h
Noise level
54dBA
Kind of Bearing
ball
Signal output
F type
Rotational rate/speed
4500 (±10%)rpm
Current and power consumption tolerance
±15%
Min. insulation resistance
10MΩ
Impeller material
thermoplastic
Enclosure material
thermoplastic
Leads
leads x3
Lead length
0.3m
Operating temperature
-10...70°C
Flammability rating
UL94V-0
Additional functions
autorestart
Fan motor
brushless DC
Static pressure
15.74mm H2O
Wire size
24AWG
Supply voltage
  • 24V DC
Gross weight219.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC24V Fans SUNON,
*
PMD2412PTB1AF
0 in TME stock
Net price for quantities from 1 pcs - 20.84 USDGross price for quantities from 1 pcs - 20.84 USD
Net price for quantities from 10 pcs - 18.53 USDGross price for quantities from 10 pcs - 18.53 USD
Net price for quantities from 40 pcs - 13.90 USDGross price for quantities from 40 pcs - 13.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 20 pcsCardboard = 40 pcs