+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMD3001D,115

Transistor: NPN / PNP; bipolar; 40V; 1A; SC74,SOT457,TSOP6


Manufacturer: NEXPERIA

Manufacturer part number:
PMD3001D,115
TME Symbol:
PMD3001D.115

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Collector-emitter voltage
40V
Collector current
1A
Case
SC74, SOT457, TSOP6
Pulsed collector current
2A
Mounting
SMD
Kind of package
reel, tape
Semiconductor structure
common base, common emitter
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors NEXPERIA,
*
PMD3001D,115
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD