+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | P-MOSFET x2 | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -1.8A | |
Pulsed drain current | -11.6A | |
Case | DFN2020-6, HUSON6, SOT1118 | |
Gate-source voltage | ±8V | |
On-state resistance | 144mΩ | |
Mounting | SMD | |
Gate charge | 8.1nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |