+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMDPB95XNE2X

Transistor: N-MOSFET x2; Trench; unipolar; 30V; 1.7A; Idm: 11A; ESD

Manufacturer: NEXPERIA

Manufacturer part number:
PMDPB95XNE2X
TME Symbol:
PMDPB95XNE2X

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
30V
Drain current
1.7A
Pulsed drain current
11A
Case
DFN2020-6, HUSON6, SOT1118
Gate-source voltage
±12V
On-state resistance
0.17Ω
Mounting
SMD
Gate charge
4.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMDPB95XNE2X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order