+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | N/P-MOSFET | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | 20/-20V | |
Drain current | 500/-350mA | |
Pulsed drain current | -2.2...3.2A | |
Power dissipation | 0.5W | |
Case | SOT666 | |
Gate-source voltage | ±8/±8V | |
On-state resistance | 610mΩ/1.4Ω | |
Mounting | SMD | |
Gate charge | 0.68/1.14nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |