+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMDXB1200UPEZ

Transistor: P-MOSFET x2; Trench; unipolar; -30V; -260mA; Idm: -1.7A

Manufacturer: NEXPERIA

Manufacturer part number:
PMDXB1200UPEZ
TME Symbol:
PMDXB1200UPEZ

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-0.26A
Pulsed drain current
-1.7A
Case
DFN1010B-6, SOT1216
Gate-source voltage
±8V
On-state resistance
2.4Ω
Mounting
SMD
Gate charge
1.2nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors NEXPERIA,
*
PMDXB1200UPEZ
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order