+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME261EB5330KR30

Capacitor: paper; 33nF; 15.2mm; ±10%; THT; PME261; 300VAC; 630VDC

Manufacturer: KEMET

Manufacturer part number:
PME261EB5330KR30
TME Symbol:
PME261EB5330KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Capacitance
33nF
Terminal pitch
15.2mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME261
Operating voltage
300V AC, 630V DC
Alias
P561QE333K300A
Gross weight1.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME261EB5330KR30
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.10 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 500 pcs - 0.87 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
Net price for quantities from 2500 pcs - 0.75 USDGross price for quantities from 2500 pcs - 0.75 USD
Net price for quantities from 5000 pcs - 0.72 USDGross price for quantities from 5000 pcs - 0.72 USD
Net price for quantities from 10000 pcs - 0.69 USDGross price for quantities from 10000 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.