+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME261JB5220KR30

Capacitor: paper; 22nF; 15.2mm; ±10%; THT; PME261; 500VAC; 1kVDC


Manufacturer: KEMET

Manufacturer part number:
PME261JB5220KR30
TME Symbol:
PME261JB5220KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Capacitance
22nF
Terminal pitch
15.2mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME261
Operating voltage
500V AC, 1kV DC
Alias
P561QM223K500A
Gross weight2.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME261JB5220KR30
204 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.27 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 400 pcs - 0.85 USDGross price for quantities from 400 pcs - 0.85 USD
Net price for quantities from 800 pcs - 0.81 USDGross price for quantities from 800 pcs - 0.81 USD
Net price for quantities from 1200 pcs - 0.78 USDGross price for quantities from 1200 pcs - 0.78 USD
Net price for quantities from 1600 pcs - 0.77 USDGross price for quantities from 1600 pcs - 0.77 USD
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD
Net price for quantities from 5200 pcs - 0.71 USDGross price for quantities from 5200 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs