+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME264NB5100MR30

Capacitor: paper; X2; 10nF; 15.2mm; ±20%; THT; PME264; 660VAC


Manufacturer: KEMET

Manufacturer part number:
PME264NB5100MR30
TME Symbol:
PME264NB5100MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
10nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME264
Operating voltage
660V AC, 1.5kV DC
Alias
P264QM103M660A
Gross weight2.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME264NB5100MR30
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 95 pcs - 1.17 USDGross price for quantities from 95 pcs - 1.17 USD
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 800 pcs - 0.87 USDGross price for quantities from 800 pcs - 0.87 USD
Net price for quantities from 1200 pcs - 0.84 USDGross price for quantities from 1200 pcs - 0.84 USD
Net price for quantities from 2800 pcs - 0.81 USDGross price for quantities from 2800 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.