+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME271E533MR30

Capacitor: paper; X1; 33nF; 15.2mm; ±20%; THT; PME271E; 300VAC


Manufacturer: KEMET

Manufacturer part number:
PME271E533MR30
TME Symbol:
PME271E533MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X1
Capacitance
33nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271E
Operating voltage
300V AC, 630V DC
Alias
P277QN333M300A
Gross weight2.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271E533MR30
0 in TME stock
Net price for quantities from 400 pcs - 1.71 USDGross price for quantities from 400 pcs - 1.71 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerCardboard = 400 pcs