+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME271ED6220KR30

Capacitor: paper; X1; 220nF; Pitch: 22.5mm; ±10%; THT; PME271E


Manufacturer: KEMET

Manufacturer part number:
PME271ED6220KR30
TME Symbol:
PME271ED6220KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X1
Capacitance
0.22µF
Terminal pitch
22.5mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME271E
Operating voltage
300V AC, 630V DC
Alias
P277SU224K300A
Body dimensions
27x12x22mm
Pulse resistance
600V/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight4.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271ED6220KR30
0 in TME stock
Net price for quantities from 100 pcs - 2.84 USDGross price for quantities from 100 pcs - 2.84 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.