+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME271M522MR30

Capacitor: paper; X2; 22nF; Pitch: 15.2mm; ±20%; THT; PME271M; 275VAC


Manufacturer: KEMET

Manufacturer part number:
PME271M522MR30
TME Symbol:
PME271M522MR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
22nF
Terminal pitch
15.2mm
Tolerance
±20%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276QL223M275A
Body dimensions
18.5x2x12.5mm
Pulse resistance
1.2kV/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight2.082 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M522MR30
427 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 75 pcs - 0.95 USDGross price for quantities from 75 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 200 pcs - 0.85 USDGross price for quantities from 200 pcs - 0.85 USD
Net price for quantities from 400 pcs - 0.81 USDGross price for quantities from 400 pcs - 0.81 USD
Net price for quantities from 800 pcs - 0.77 USDGross price for quantities from 800 pcs - 0.77 USD
Net price for quantities from 2800 pcs - 0.73 USDGross price for quantities from 2800 pcs - 0.73 USD
Net price for quantities from 50000 pcs - 0.71 USDGross price for quantities from 50000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcsCardboard = 400 pcs