+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PME271M615KR30

Capacitor: paper; X2; 150nF; Pitch: 20.3mm; ±10%; THT; PME271M

Manufacturer: KEMET

Manufacturer part number:
PME271M615KR30
TME Symbol:
PME271M615KR30

Specification

Manufacturer
KEMET
Type of capacitor
paper
Kind of capacitor
X2
Capacitance
0.15µF
Terminal pitch
20.3mm
Tolerance
±10%
Mounting
THT
Manufacturer series
PME271M
Operating voltage
275V AC, 630V DC
Alias
P276CJ154K275A
Body dimensions
24x9x15mm
Pulse resistance
600V/μs
Lead length
30mm
Operating temperature
-40...110°C
Gross weight4.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Paper capacitors KEMET,
See other products from this series.:
*
PME271M615KR30
1611 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.70 USDGross price for quantities from 100 pcs - 1.70 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.58 USD
Net price for quantities from 400 pcs - 1.47 USDGross price for quantities from 400 pcs - 1.47 USD
Net price for quantities from 600 pcs - 1.41 USDGross price for quantities from 600 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.33 USD
Net price for quantities from 5000 pcs - 1.26 USDGross price for quantities from 5000 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 200 pcs