+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | paper | |
Kind of capacitor | X2 | |
Capacitance | 0.1µF | |
Terminal pitch | 22.5mm | |
Tolerance | ±20% | |
Mounting | THT | |
Manufacturer series | PME271M | |
Operating voltage | 275V AC, 630V DC | |
Alias | P276SJ104M275A | |
Body dimensions | 27x8x17mm | |
Pulse resistance | 600V/μs | |
Lead length | 30mm | |
Operating temperature | -40...110°C |