+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | paper | |
Kind of capacitor | X2 | |
Capacitance | 0.33µF | |
Terminal pitch | 22.5mm | |
Tolerance | ±10% | |
Mounting | THT | |
Manufacturer series | PME271M | |
Operating voltage | 275V AC, 630V DC | |
Alias | P276SU334K275A | |
Body dimensions | 27x12x22mm | |
Pulse resistance | 400V/μs | |
Lead length | 30mm | |
Operating temperature | -40...110°C |