+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KEMET | |
Type of capacitor | paper | |
Kind of capacitor | Y2 | |
Capacitance | 4.7nF | |
Terminal pitch | 10.2mm | |
Tolerance | ±20% | |
Mounting | THT | |
Manufacturer series | PME271Y | |
Operating voltage | 250V AC, 1kV DC | |
Alias | P271HL472M250A | |
Body dimensions | 13.5x5.1x10.5mm | |
Pulse resistance | 2kV/μs | |
Lead length | 30mm | |
Operating temperature | -40...100°C |