+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMEG2020EJF

Diode: Schottky rectifying; SC90,SOD323F; SMD; 20V; 2A; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
PMEG2020EJF
TME Symbol:
PMEG2020EJF

Specification

Manufacturer
NEXPERIA
Type of diode
Schottky rectifying
Case
SC90, SOD323F
Mounting
SMD
Max. off-state voltage
20V
Load current
2A
Semiconductor structure
single diode
Capacitance
60pF
Max. forward voltage
0.525V
Max. forward impulse current
9A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes NEXPERIA,
*
PMEG2020EJF
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order