+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of diode | Schottky switching | |
Case | DFN1006D-2, SOD882D | |
Mounting | SMD | |
Max. off-state voltage | 60V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Capacitance | 6pF | |
Max. forward voltage | 0.6V | |
Kind of package | reel, tape |