+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMN50EPEX

Transistor: P-MOSFET; Trench; unipolar; -30V; -2.9A; Idm: -19A


Manufacturer: NEXPERIA

Manufacturer part number:
PMN50EPEX
TME Symbol:
PMN50EPEX

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-2.9A
Pulsed drain current
-19A
Case
SC74, SOT457, TSOP6
Gate-source voltage
±20V
On-state resistance
67mΩ
Mounting
SMD
Gate charge
20nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors NEXPERIA,
*
PMN50EPEX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order