+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 8...30V DC | |
Max. operating current | 25A | |
Switched voltage | 420...600V AC | |
Manufacturer series | PMP | |
Relay variant | 1-phase | |
Mounting | on panel | |
Body dimensions | 22.5x91.9x53.1mm | |
IP rating | IP00 | |
Indication | LED | |
Kind of input | 0...5V, 0...10V, 4...20mA | |
Operating temperature | -25...70°C |