+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMPB24EPX

Transistor: P-MOSFET; Trench; unipolar; -30V; -4.1A; Idm: -26A; ESD


Manufacturer: NEXPERIA

Manufacturer part number:
PMPB24EPX
TME Symbol:
PMPB24EPX

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET
Technology
Trench
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4.1A
Pulsed drain current
-26A
Case
DFN2020MD-6, SOT1220
Gate-source voltage
±20V
On-state resistance
43mΩ
Mounting
SMD
Gate charge
28nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors NEXPERIA,
*
PMPB24EPX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order