+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | P-MOSFET | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | -70V | |
Drain current | -1.5A | |
Pulsed drain current | -9.7A | |
Case | SC73, SOT223 | |
Gate-source voltage | ±20V | |
On-state resistance | 0.25Ω | |
Mounting | SMD | |
Gate charge | 15.9nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement | |
Version | ESD |