+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMV20XNER

Transistor: N-MOSFET; unipolar; 30V; 3.6A; Idm: 24A; SOT23,TO236AB


Manufacturer: NEXPERIA

Manufacturer part number:
PMV20XNER
TME Symbol:
PMV20XNER

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
3.6A
Pulsed drain current
24A
Case
SOT23, TO236AB
On-state resistance
37mΩ
Mounting
SMD
Gate charge
18.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
PMV20XNER
0 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs