+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of transistor | P-MOSFET | |
Technology | Trench | |
Polarisation | unipolar | |
Drain-source voltage | -20V | |
Drain current | -3.1A | |
Pulsed drain current | -20A | |
Case | SOT23, TO236AB | |
Gate-source voltage | ±12V | |
On-state resistance | 53mΩ | |
Mounting | SMD | |
Gate charge | 16nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |