+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMV65XPER

Transistor: P-MOSFET; unipolar; -20V; -1.8A; Idm: -12A; ESD


Manufacturer: NEXPERIA

Manufacturer part number:
PMV65XPER
TME Symbol:
PMV65XPER

Specification

Manufacturer
NEXPERIA
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-20V
Drain current
-1.8A
Pulsed drain current
-12A
Case
SOT23, TO236AB
On-state resistance
114mΩ
Mounting
SMD
Gate charge
9nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.015 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors NEXPERIA,
*
PMV65XPER
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs