+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | monitor min. or max. voltage value, neutral cable break, phase asymmetry, phase failure, phase sequence | |
Mounting | for DIN rail mounting | |
Manufacturer series | PMV | |
Kind of output 1 | DPDT | |
Operating temperature | -20...60°C | |
Output 1 electrical parameters | 250V AC / 8A | |
Leads | screw terminals | |
Contact actuation delay | 0.1...20s | |
IP rating | IP20 at terminal side | |
Controlled parameter range | 380...440V AC |