+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMV70NA600

Voltage monitoring relay; for DIN rail mounting; PMV; DPDT

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
PMV70NA600
TME Symbol:
PMV70NA600

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
voltage monitoring relay
Controlled parameter
monitor min. or max. voltage value, neutral cable break, phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
PMV
Kind of output 1
DPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 8A
Leads
screw terminals
Contact actuation delay
0.1...20s
IP rating
IP20 at terminal side
Controlled parameter range
480...600V AC
Power supply
  • from tested wiring system
Gross weight200 g
Certificates
EAN code8013975179833
See other products in this category: Monitoring Relays LOVATO ELECTRIC,
See other products from this series.:
*
PMV70NA600
0 in TME stock
Net price for quantities from 1 pcs - 318.19 USDGross price for quantities from 1 pcs - 318.19 USD
Net price for quantities from 5 pcs - 296.45 USDGross price for quantities from 5 pcs - 296.45 USD
Net price for quantities from 10 pcs - 276.69 USDGross price for quantities from 10 pcs - 276.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.