+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PMV90ENER

Transistor: N-MOSFET; unipolar; 30V; 1.9A; Idm: 12A; SOT23,TO236AB


Manufacturer: NEXPERIA

Manufacturer part number:
PMV90ENER
TME Symbol:
PMV90ENER

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
1.9A
Pulsed drain current
12A
Case
SOT23, TO236AB
On-state resistance
0.118Ω
Mounting
SMD
Gate charge
5.5nC
Kind of package
reel, tape
Kind of channel
enhancement
Features of semiconductor devices
logic level
Version
ESD
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors NEXPERIA,
*
PMV90ENER
4 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs