+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PN2-250

Switch-disconnector; Poles: 3; screw type; 250A; IP20; 690VAC; PN2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PN2-250

Alternative designations: 266007

TME Symbol:
PN2-250

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
3
Mounting
screw type
Current rating
250A
IP rating
IP20
Max. operating voltage
690V AC
Manufacturer series
PN2
Gross weight1.8019 kg
Certificates
EAN code4015082660079
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
PN2-250
1 in TME stock
Net price for quantities from 1 pcs - 594.04 USDGross price for quantities from 1 pcs - 594.04 USD
Net price for quantities from 5 pcs - 572.04 USDGross price for quantities from 5 pcs - 572.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.