+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PN7462AUEV/C300E

IC: NFC/RFID tag; 1.65÷3.6VDC; I2C,SPI,UART,USB; SMD; VFBGA64

Manufacturer: NXP

Manufacturer part number:
PN7462AUEV/C300E
TME Symbol:
PN7462AUEV/C300E

Specification

Manufacturer
NXP
Type of integrated circuit
NFC/RFID tag
Mounting
SMD
Case
VFBGA64
Operating temperature
-40...85°C
Kind of package
in-tray
Frequency
13.56MHz
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • SPI
  • UART
  • USB
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PN7462AUEV/C300E
0 in TME stock
No. of pieces (Multiplicity: 490)
Product for special order