+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PNC3/4 SL080

Cable gland; NPT3/4"; IP66,IP68; polyamide; dark grey; 10pcs.


Manufacturer: ALPHA WIRE

Manufacturer part number:
PNC3/4 SL080
TME Symbol:
PNC3/4-SL080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Gland thread
NPT3/4"
IP rating
IP66, IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
13...18mm
Thread length
15mm
Kind of thread
inch
Spanner size
33mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight308.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE
*
PNC3/4 SL080
9 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.