+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PNP8S2T2C03QE

Switch: push-button; Pos: 2; SPDT; 5A/32VDC; ON-(ON); IP68; Ø12.3mm


Manufacturer: C&K

Manufacturer part number:
PNP8S2T2C03QE
TME Symbol:
PNP8S2T2C03QE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
5A / 32V DC
Switching method
ON-(ON)
IP rating
IP68
Illumination
none
Leads
for soldering
Electrical life
25000 cycles
Max. contact resistance:
50mΩ
Operating Force
8N
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø12.3mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Mounting
on panel
Material
PBT, polymer
Manufacturer series
PNP
Operating temperature
-40...85°C
Gross weight3.57 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
PNP8S2T2C03QE
33 in TME stock
Net price for quantities from 1 pcs - 13.75 USDGross price for quantities from 1 pcs - 13.75 USD
Net price for quantities from 20 pcs - 12.18 USDGross price for quantities from 20 pcs - 12.18 USD
Net price for quantities from 50 pcs - 11.71 USDGross price for quantities from 50 pcs - 11.71 USD
Net price for quantities from 100 pcs - 11.19 USDGross price for quantities from 100 pcs - 11.19 USD
Net price for quantities from 500 pcs - 10.55 USDGross price for quantities from 500 pcs - 10.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerBag = 1 pcs