+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PO40-40-10-AL

Heatsink: extruded; grilled; natural; L: 40mm; W: 40mm; H: 10mm


Manufacturer: ALUTRONIC

Manufacturer part number:
PO40-40-10-AL
TME Symbol:
PO40-40-10-AL

Specification

Manufacturer
ALUTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
40mm
Width
40mm
Height
10mm
Thermal resistance
1.5K/W
Material
aluminium
Material finishing
anodized
Base thickness
3.5mm
Gross weight1 g
Certificates
See other products in this category: Heatsinks ALUTRONIC,
*
PO40-40-10-AL
0 in TME stock
Net price for quantities from 1 pcs - 7.66 USDGross price for quantities from 1 pcs - 7.66 USD
Net price for quantities from 10 pcs - 6.96 USDGross price for quantities from 10 pcs - 6.96 USD
Net price for quantities from 50 pcs - 5.80 USDGross price for quantities from 50 pcs - 5.80 USD
Net price for quantities from 100 pcs - 4.87 USDGross price for quantities from 100 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.