+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

POB 80/12S

Transport wheel; Ø: 80mm; W: 35mm; 200kg; polyamide; POB; -30÷80°C


Manufacturer: RADER

Manufacturer part number:
POB 80/12S
TME Symbol:
POB-80/12S

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
80mm
Wheel width
35mm
Force
200kg
Material
polyamide
Shore hardness
70
Manufacturer series
POB
Kind of Bearing
slide
Operating temperature
-30...80°C
Panel cutout diameter
12mm
Gross weight110 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
POB 80/12S
0 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 4 pcs - 2.57 USDGross price for quantities from 4 pcs - 2.57 USD
Net price for quantities from 12 pcs - 2.40 USDGross price for quantities from 12 pcs - 2.40 USD
Net price for quantities from 24 pcs - 2.23 USDGross price for quantities from 24 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.