+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

8000003594

Enclosure: junction box; X: 120mm; Y: 122mm; Z: 90mm; polyester


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8000003594

Alternative designations: KLIPPON POK4 M20ZCSS EX

TME Symbol:
POK4-M20ZCSS-EX

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
junction box
Dimension X
120mm
Dimension Y
122mm
Dimension Z
90mm
Enclosure material
polyester
Body colour
black
Manufacturer series
Klippon® POK EX
Cover colour
black
Kit contents
screw terminals
Conform to the norm
ATEX II 2GD T85°C Ex e ll T6
Number of gland holes
6
Fastening thread
M20x1,5
Gross weight970 g
Certificates
See other products in this category: Junction boxes WEIDMÜLLER,
See other products from this series.:
*
8000003594
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 193.04 USDGross price for quantities from 1 pcs - 193.04 USD
Net price for quantities from 5 pcs - 180.98 USDGross price for quantities from 5 pcs - 180.98 USD
Net price for quantities from 10 pcs - 168.92 USDGross price for quantities from 10 pcs - 168.92 USD